Part Details for RM805024 by TE Connectivity
Results Overview of RM805024 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM805024 Information
RM805024 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RM805024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F958
|
Newark | Relay, Dpdt, 240Vac, 25A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:25A, Product Range:Rm8 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity RM805024 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000267936
|
Sager | General Purpose Relays 25 AMP 24VDC DPDT | 0 |
|
Buy Now |
Part Details for RM805024
RM805024 CAD Models
RM805024 Part Data Attributes
|
RM805024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM805024
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 73.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
RM805024 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the RM805024 is designed to withstand vibrations up to 10G. However, it's recommended to perform additional testing to ensure the connector meets your specific application requirements.
-
The maximum operating temperature for the RM805024 is 125°C. Exceeding this temperature may affect the connector's performance and reliability.
-
No, the RM805024 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.
-
Yes, the RM805024 meets the requirements for automotive applications, including ISO 16750 and IEC 61984. However, it's essential to verify compliance with specific automotive standards and regulations.