Part Details for RM73B1JT473J by KOA Speer Electronics Inc
Results Overview of RM73B1JT473J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM73B1JT473J Information
RM73B1JT473J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM73B1JT473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45694 |
|
RFQ | ||
|
Bristol Electronics | 27613 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,47KOHMS,50WV,5+/-% TOL,0603-CASE | 36555 |
|
$0.0653 / $0.4350 | Buy Now |
|
Quest Components | RES,THICK FILM,47KOHMS,50WV,5+/-% TOL,0603-CASE | 20000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RES,THICK FILM,47KOHMS,50WV,5+/-% TOL,0603-CASE | 3920 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for RM73B1JT473J
RM73B1JT473J CAD Models
RM73B1JT473J Part Data Attributes
|
RM73B1JT473J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT473J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT473J
This table gives cross-reference parts and alternative options found for RM73B1JT473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/1647K05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RM73B1JT473J vs RMCS1/1647K05%R |
RC0603JRG1047K0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RM73B1JT473J vs RC0603JRG1047K0L |
0603WGJ0473CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RM73B1JT473J vs 0603WGJ0473CAE |
MCR03PZHIJ473 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RM73B1JT473J vs MCR03PZHIJ473 |
RK73A1JTTPD473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RM73B1JT473J vs RK73A1JTTPD473J |
FCF03JW-473-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RM73B1JT473J vs FCF03JW-473-W |
WCR0603LF-473-J-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RM73B1JT473J vs WCR0603LF-473-J-P-LT |
WR06X473JQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RM73B1JT473J vs WR06X473JQ |
RK73B1JXBK473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RM73B1JT473J vs RK73B1JXBK473J |
CR16TR473J | Akahane Electronics Ind Corp | Check for Price | RES,SMT,THICK FILM,47K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | RM73B1JT473J vs CR16TR473J |
RM73B1JT473J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's essential to follow the soldering guidelines provided by KOA Speer Electronics Inc or consult with their technical support for specific recommendations.
-
While the RM73B1JT473J is a general-purpose resistor, it's not specifically designed for high-frequency applications. For frequencies above 100 kHz, it's recommended to use a high-frequency resistor with a lower inductance and capacitance. Consult with KOA Speer Electronics Inc or a qualified engineer for guidance on selecting the appropriate resistor for your high-frequency application.
-
The RM73B1JT473J has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without requiring special handling or storage. However, it's still important to follow proper storage and handling procedures to prevent damage.
-
Yes, the RM73B1JT473J is compatible with lead-free soldering processes. It's designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and can be used in lead-free soldering applications.
-
The recommended power derating for the RM73B1JT473J in high-temperature applications is typically 1-2% per degree Celsius above 70°C (158°F). However, it's essential to consult the datasheet and application notes provided by KOA Speer Electronics Inc for specific guidance on power derating and thermal management.