-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM48L940DZWTT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM48L940DZWTT-ND
|
DigiKey | IC MCU 16/32B 3MB FLASH 337NFBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.9274 | Buy Now |
DISTI #
595-RM48L940DZWTT
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337 RoHS: Compliant | 0 |
|
$28.6900 / $39.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM48L940DZWTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM48L940DZWTT
Texas Instruments
16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | ||
Number of I/O Lines | 144 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 337 | |
Number of Timers | 41 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for RM48L940DZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM48L940DZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS5703137CGWTQEP | Texas Instruments | $35.7410 | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 | RM48L940DZWTT vs TMS5703137CGWTQEP |
TMS5703134DPGEQQ1 | Texas Instruments | Check for Price | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 125 | RM48L940DZWTT vs TMS5703134DPGEQQ1 |
TMS5703135DPGEQQ1 | Texas Instruments | Check for Price | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 144-LQFP -40 to 125 | RM48L940DZWTT vs TMS5703135DPGEQQ1 |
V62/13629-01XE | Texas Instruments | Check for Price | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 | RM48L940DZWTT vs V62/13629-01XE |
TMS5703135CPGEQQ1 | Texas Instruments | Check for Price | 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 | RM48L940DZWTT vs TMS5703135CPGEQQ1 |
TMS5703134DZWTQQ1 | Texas Instruments | Check for Price | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 337-NFBGA -40 to 125 | RM48L940DZWTT vs TMS5703134DZWTQQ1 |
V62/13629-02XE | Texas Instruments | Check for Price | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -55 to 125 | RM48L940DZWTT vs V62/13629-02XE |
TMS5703134BPGEQQ1 | Texas Instruments | Check for Price | 32-BIT, FLASH, 160MHz, RISC MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | RM48L940DZWTT vs TMS5703134BPGEQQ1 |
TMS5703134CZWTQQ1 | Texas Instruments | Check for Price | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | RM48L940DZWTT vs TMS5703134CZWTQQ1 |
RM48L950DZWTT | Texas Instruments | Check for Price | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | RM48L940DZWTT vs RM48L950DZWTT |
The maximum operating frequency of the RM48L940DZWTT is 48 MHz.
The RM48L940DZWTT has 128 KB of flash memory.
The RM48L940DZWTT can operate in temperatures ranging from -40°C to 105°C.
Yes, the RM48L940DZWTT has a built-in oscillator that can be used as a clock source.
The power consumption of the RM48L940DZWTT varies depending on the operating frequency and mode, but it can be as low as 350 μA/MHz in active mode.