-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM44L520APGET by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43907-ND
|
DigiKey | IC MCU 16/32B 768KB FLSH 144LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
125 In Stock |
|
$10.5387 / $16.4800 | Buy Now |
DISTI #
595-RM44L520APGET
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F RoHS: Compliant | 113 |
|
$10.3500 / $16.4800 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 46 |
|
$15.1700 / $18.4500 | Buy Now | |
|
Vyrian | Peripheral ICs | 58 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM44L520APGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM44L520APGET
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 45 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended crystal oscillator frequency for the RM44L520APGET is 32.768 kHz, which is the typical frequency used for real-time clock (RTC) applications.
To configure the RM44L520APGET for low-power mode, you need to set the LPMx bits in the SYSCTL_LPMCR register. You can choose from various low-power modes, such as LPM0 (idle mode), LPM1 (sleep mode), LPM2 (deep sleep mode), and LPM3 (shutdown mode).
The maximum frequency of the CPU clock in the RM44L520APGET is 48 MHz, which is achieved by using the internal PLL (phase-locked loop) clock multiplier.
To use the ADC on the RM44L520APGET, you need to configure the ADC module by setting the ADCCTL0 register, select the ADC channel, and start the conversion by setting the ADCSC register. You can then read the ADC conversion result from the ADCRESULT register.
Yes, the RM44L520APGET can be used with an external memory. The microcontroller has an external memory interface (EMIF) that allows you to connect external memory devices, such as flash memory or SRAM, to the microcontroller.