Part Details for RM25J124CT by Cal-Chip Electronics
Results Overview of RM25J124CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM25J124CT Information
RM25J124CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM25J124CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25J124CTTR-ND
|
DigiKey | RES SMD 120K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52000 In Stock |
|
$0.0290 / $0.0310 | Buy Now |
Part Details for RM25J124CT
RM25J124CT CAD Models
RM25J124CT Part Data Attributes
|
RM25J124CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25J124CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RM25J124CT
This table gives cross-reference parts and alternative options found for RM25J124CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25J124CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-12JL4--120K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RM25J124CT vs CR-12JL4--120K |
RC2512J124-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RM25J124CT vs RC2512J124-07-RG70 |
AS12JTE1203 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RM25J124CT vs AS12JTE1203 |
WR25X124JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 120000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RM25J124CT vs WR25X124JTL |
MC2512L6J1203SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | RM25J124CT vs MC2512L6J1203SE |
RC2512J124-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RM25J124CT vs RC2512J124-07-T70 |
RM25J124CT Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the component on a thermal pad with a minimum size of 10mm x 10mm, and using multiple vias to connect the thermal pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device, and to provide adequate heat sinking and thermal management. Additionally, consider using a thermally conductive interface material between the device and the heat sink.
-
The recommended soldering conditions for the RM25J124CT are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C. It's also important to use a solder with a melting point above 217°C.
-
To prevent damage during storage and shipping, it's recommended to store the components in their original packaging, away from direct sunlight and moisture. Avoid bending, flexing, or applying excessive pressure to the leads or body of the component.
-
The RM25J124CT is commonly used in power supplies, motor control circuits, and other high-power electronic systems that require high-voltage and high-current handling capabilities.