Part Details for RM12F10R0CT-H by Cal-Chip Electronics
Results Overview of RM12F10R0CT-H by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM12F10R0CT-H Information
RM12F10R0CT-H by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM12F10R0CT-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F10R0CT-HTR-ND
|
DigiKey | RES SMD 10 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0120 / $0.0150 | Buy Now |
Part Details for RM12F10R0CT-H
RM12F10R0CT-H CAD Models
RM12F10R0CT-H Part Data Attributes
|
RM12F10R0CT-H
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F10R0CT-H
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F10R0CT-H
This table gives cross-reference parts and alternative options found for RM12F10R0CT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F10R0CT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW120610R0FKEAC | Vishay Intertechnologies | $0.0285 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F10R0CT-H vs CRCW120610R0FKEAC |
CR-06FLB---10R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F10R0CT-H vs CR-06FLB---10R |
RC3216F10R0GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F10R0CT-H vs RC3216F10R0GS |
NMCR1206FT10R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | RM12F10R0CT-H vs NMCR1206FT10R0 |
RC3216F10R0CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F10R0CT-H vs RC3216F10R0CS |
MC1206P-10R0-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RM12F10R0CT-H vs MC1206P-10R0-FTQ |
RC1206F10R0-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F10R0CT-H vs RC1206F10R0-07-RG70 |
CRCW120610R0F100RT1-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP | RM12F10R0CT-H vs CRCW120610R0F100RT1-E3 |
RC1206FRF1310R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F10R0CT-H vs RC1206FRF1310R |
CR3210R0FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F10R0CT-H vs CR3210R0FV |