Part Details for RM12F1073CT by Cal-Chip Electronics
Results Overview of RM12F1073CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM12F1073CT Information
RM12F1073CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM12F1073CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1073CTTR-ND
|
DigiKey | RES SMD 107K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4350 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RM12F1073CT
RM12F1073CT CAD Models
RM12F1073CT Part Data Attributes
|
RM12F1073CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1073CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1073CT
This table gives cross-reference parts and alternative options found for RM12F1073CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1073CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST1206F107KP05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RM12F1073CT vs ST1206F107KP05 |
232272461074L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1073CT vs 232272461074L |
MC1206-1073-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1073CT vs MC1206-1073-FB101Q |
1206S4F1073B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1073CT vs 1206S4F1073B5E |
MC1206P-1073-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RM12F1073CT vs MC1206P-1073-FBQ |
1206S4F1073CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1073CT vs 1206S4F1073CA |
MC1206P-1073-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1073CT vs MC1206P-1073-FT101W |
RC1206F1073-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1073CT vs RC1206F1073-07-T70 |
MC12061073FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1073CT vs MC12061073FB |
RC1206F1073 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1073CT vs RC1206F1073 |