Part Details for RM12F1020CT by Cal-Chip Electronics
Results Overview of RM12F1020CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM12F1020CT Information
RM12F1020CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM12F1020CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1020CTTR-ND
|
DigiKey | RES SMD 102 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 4965 |
|
RFQ | ||
|
Quest Components | 3972 |
|
$0.0135 / $0.0675 | Buy Now |
Part Details for RM12F1020CT
RM12F1020CT CAD Models
RM12F1020CT Part Data Attributes
|
RM12F1020CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1020CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1020CT
This table gives cross-reference parts and alternative options found for RM12F1020CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1020CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4F1020T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1020CT vs 1206S4F1020T4 |
RGC1206FTD102R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1020CT vs RGC1206FTD102R |
MC1206-1020-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1020CT vs MC1206-1020-FB |
1206S4F1020TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1020CT vs 1206S4F1020TC |
MC1206P-1020-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1020CT vs MC1206P-1020-FT101W |
CR32-1020FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | RM12F1020CT vs CR32-1020FT |
RC1206FRF13102R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1020CT vs RC1206FRF13102R |
RC1206FRF102R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1020CT vs RC1206FRF102R |
RC3216F1020FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1020CT vs RC3216F1020FS |
NMCT1206FG102R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RM12F1020CT vs NMCT1206FG102R |