Part Details for RM12F1004CT by Cal-Chip Electronics
Results Overview of RM12F1004CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM12F1004CT Information
RM12F1004CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM12F1004CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1004CTTR-ND
|
DigiKey | RES SMD 1M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
400000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
4713-RM12F1004CT-ND
|
DigiKey | RES1206 1% 1M OHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3800 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
|
Bristol Electronics | 20552 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,1MOHMS,200WV,1+/-% TOL,1206-CASE | 16368 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | RES,THICK FILM,1MOHMS,200WV,1+/-% TOL,1206-CASE | 9604 |
|
$0.0200 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7500 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RM12F1004CT
RM12F1004CT CAD Models
RM12F1004CT Part Data Attributes
|
RM12F1004CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1004CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1004CT
This table gives cross-reference parts and alternative options found for RM12F1004CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1004CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FR-071ML | YAGEO Corporation | $0.0128 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1004CT vs RC1206FR-071ML |
ERJP08E1004V | Panasonic Electronic Components | Check for Price | RES,SMT,THICK FILM,1M OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | RM12F1004CT vs ERJP08E1004V |
RC3216F1004GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1004CT vs RC3216F1004GS |
ST1206F1M0P05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1004CT vs ST1206F1M0P05 |
CR-06FPA----1M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1004CT vs CR-06FPA----1M |
9C12063A1004FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F1004CT vs 9C12063A1004FKAFT |
232272481005L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1004CT vs 232272481005L |
WCR-WCR1206LF-1004-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RM12F1004CT vs WCR-WCR1206LF-1004-F-P-LT |
1206S4F1004BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F1004CT vs 1206S4F1004BDE |
MC1206-1004-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F1004CT vs MC1206-1004-FTW |
RM12F1004CT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RM12F1004CT is -40°C to 125°C, although it can tolerate storage temperatures from -55°C to 150°C.
-
The RM12F1004CT has a built-in POR and BOR circuitry. To handle these, ensure a stable power supply, use a capacitor to filter out noise, and implement a reset circuit to handle power-on and brown-out conditions.
-
The RM12F1004CT can operate up to 100 MHz, but the maximum clock frequency depends on the specific application and operating conditions. Consult the datasheet and application notes for more information.
-
The RM12F1004CT has an internal oscillator and can use an external clock source. Configure the clock source and oscillator through the Clock Control Register (CCR) and Oscillator Control Register (OCR) using the recommended settings in the datasheet.
-
The RM12F1004CT's ADC has a 10-bit resolution, and its conversion time depends on the clock frequency and conversion mode. Ensure proper ADC calibration, and consider using an external ADC if higher resolution or faster conversion times are required.