Part Details for RM06F75R0CT by Cal-Chip Electronics
Results Overview of RM06F75R0CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM06F75R0CT Information
RM06F75R0CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM06F75R0CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06F75R0CTTR-ND
|
DigiKey | RES SMD 75 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4245000 In Stock |
|
$0.0013 | Buy Now |
|
Bristol Electronics | 18705 |
|
RFQ | ||
|
Quest Components | 6964 |
|
$0.0060 / $0.0300 | Buy Now |
Part Details for RM06F75R0CT
RM06F75R0CT CAD Models
RM06F75R0CT Part Data Attributes
|
RM06F75R0CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F75R0CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F75R0CT
This table gives cross-reference parts and alternative options found for RM06F75R0CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F75R0CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT0375R0FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RM06F75R0CT vs RTT0375R0FP3 |
CR0603-10W-75R0FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RM06F75R0CT vs CR0603-10W-75R0FPT |
CR-03FL5---75R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RM06F75R0CT vs CR-03FL5---75R |
BCTS000603-75R0FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06F75R0CT vs BCTS000603-75R0FTP |
RM06FTN75R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RM06F75R0CT vs RM06FTN75R0 |
RCG060375R0FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06F75R0CT vs RCG060375R0FKED |
CDP060375R1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RM06F75R0CT vs CDP060375R1%100PPM/KNS |
CRCW060375R0FKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06F75R0CT vs CRCW060375R0FKEAC |
RTT0375R0FTP | Ralec | Check for Price | RES,SMT,THICK FILM,75 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RM06F75R0CT vs RTT0375R0FTP |
NRC-AS06F75R0TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RM06F75R0CT vs NRC-AS06F75R0TRQYF |
RM06F75R0CT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RM06F75R0CT can be found in the Cal-Chip Electronics' application note AN-001, which provides detailed guidelines for PCB layout and assembly.
-
The RM06F75R0CT has a thermal resistance of 10°C/W. To ensure proper thermal management, it's recommended to use a heat sink with a thermal interface material, and to follow the guidelines outlined in the datasheet for thermal derating.
-
The RM06F75R0CT has an operating temperature range of -55°C to +150°C, making it suitable for high-reliability applications.
-
Yes, the RM06F75R0CT is designed to withstand high-vibration environments. It meets the vibration test requirements of MIL-STD-202, Method 204, Condition D.
-
The ESR of the RM06F75R0CT is typically around 0.1 ohms, which is relatively low and suitable for high-frequency applications.