Part Details for RM04F1003CT by Cal-Chip Electronics
Results Overview of RM04F1003CT by Cal-Chip Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM04F1003CT Information
RM04F1003CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM04F1003CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F1003CTTR-ND
|
DigiKey | RES SMD 100K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3540000 In Stock |
|
$0.0006 / $0.0008 | Buy Now |
DISTI #
4713-RM04F1003CT-ND
|
DigiKey | RES0402 1% 100K OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64016 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
|
Bristol Electronics | 37571 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0402 | 9965 |
|
$0.0042 / $0.0112 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0402 | 7616 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0402 | 1883 |
|
$0.0900 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RM04F1003CT
RM04F1003CT CAD Models
RM04F1003CT Part Data Attributes
|
RM04F1003CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1003CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1003CT
This table gives cross-reference parts and alternative options found for RM04F1003CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1003CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF1003T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04F1003CT vs 0402WGF1003T4E |
CR-02FLA--100K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F1003CT vs CR-02FLA--100K |
0402WGF1003BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04F1003CT vs 0402WGF1003BAE |
0402WGF1003CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04F1003CT vs 0402WGF1003CA |
MCR01MRTF1003 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F1003CT vs MCR01MRTF1003 |
RCS1005F104CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F1003CT vs RCS1005F104CS |
RC1005F1003AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RM04F1003CT vs RC1005F1003AS |
232270621004 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RM04F1003CT vs 232270621004 |
RK73H1ELTPB1003F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RM04F1003CT vs RK73H1ELTPB1003F |
0402WGF1003TCE | SPC Multicomp | Check for Price | RES,SMT,THICK FILM,100K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RM04F1003CT vs 0402WGF1003TCE |
RM04F1003CT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RM04F1003CT can be found in the Cal-Chip Electronics' application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for QFN packages.
-
The thermal pad on the RM04F1003CT should be connected to a solid ground plane on the PCB to ensure proper heat dissipation. A thermal via array can be used to connect the thermal pad to the ground plane.
-
The RM04F1003CT is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
-
The RM04F1003CT is a surface-mount device and can be susceptible to vibration-induced solder joint fatigue. To ensure reliability, it's recommended to use a vibration-dampening material or a more robust mounting method, such as a screw-down or adhesive-mounted heat sink.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. A nitrogen atmosphere can also be used to reduce oxidation and improve solder joint reliability.