-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM-1212S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1793302
|
Farnell | DC/DC, UNREG, 0.25W, 12V, 12V, SIP4 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 4 |
|
$6.2585 / $7.7895 | Buy Now |
DISTI #
945-1209-ND
|
DigiKey | DC DC CONVERTER 12V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1674 In Stock |
|
$4.9000 / $6.1200 | Buy Now |
DISTI #
919-RM-1212S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout RoHS: Compliant | 114 |
|
$4.9000 / $5.9000 | Buy Now |
DISTI #
10000546
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg RoHS: Compliant | 1726 |
|
$6.1200 | RFQ |
DISTI #
70052152
|
RS | Recom Iso DC-DC Converter, Vin 10.8 to 13.2V dc, Vout 12V dc, I/O isolation 500V ac Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8400 / $6.6300 | RFQ |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube RoHS: Compliant |
126 In Stock 648 Factory Stock |
|
$4.6800 / $5.8400 | Buy Now |
DISTI #
RM-1212S
|
TME | Converter: DC/DC, 0.25W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Iout: 21mA Min Qty: 1 | 18 |
|
$5.4400 / $6.3600 | Buy Now |
DISTI #
RM-1212S
|
IBS Electronics | 0.25W DC/DC-CONVERTER ECONOLINE SIP4 1KV UNREG V. IN: 12 V. OUT: 12 MA. OUT: 21 Min Qty: 30 Package Multiple: 1 | 126 |
|
$6.0840 / $7.5920 | Buy Now |
DISTI #
000000000006062298
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout Min Qty: 1 | 0 |
|
$5.2600 / $6.1200 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube RoHS: Compliant |
126 In Stock 648 Factory Stock |
|
$4.6800 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-1212S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RM-1212S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the RM-1212S is designed to withstand high-vibration environments. However, it's recommended to follow the recommended PCB layout and mounting guidelines to ensure the module is securely attached to the PCB. Additionally, the module's thermal interface material should be suitable for high-vibration applications.
The RM-1212S can handle a maximum capacitance load of 47uF. Exceeding this value may affect the module's stability and performance. It's recommended to consult with RECOM's application engineers for specific capacitance load requirements.
The RM-1212S is designed to operate in a dry environment. While it's not recommended to use the module in a humid or wet environment, it can be used in environments with a relative humidity up to 80% non-condensing. For applications in humid or wet environments, it's recommended to use conformal coating or potting to protect the module.
The recommended input fuse rating for the RM-1212S is 2A slow-blow. This ensures that the module is protected from input overcurrent conditions while allowing for normal operation.