-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM-1212S/H by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM-1212S/H-ND
|
DigiKey | DC DC CONVERTER 12V 250MW Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4338 | Buy Now |
DISTI #
919-RM-1212S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 12Vout RoHS: Compliant | 0 |
|
$5.5500 / $6.9400 | Order Now |
DISTI #
10001736
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg RoHS: Compliant | 0 |
|
$6.4300 | RFQ |
DISTI #
72082551
|
RS | DC-DC Converter, 0.25W, SIP4 2kV Unregulated , Single, 12V, 0.252A, RM Series Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $7.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$5.1000 / $7.6500 | Buy Now |
DISTI #
RM-1212S/H
|
TME | Converter: DC/DC, 0.25W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Iout: 21mA Min Qty: 1 | 0 |
|
$5.4700 / $6.3900 | RFQ |
DISTI #
000000000006062299
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 12Vout Min Qty: 1 | 0 |
|
$5.6800 / $6.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$5.1000 / $7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-1212S/H
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RM-1212S/H
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Use a suitable input voltage regulator or a voltage stabilizer to ensure the input voltage stays within the recommended range of 10.8V to 13.2V. Additionally, consider using a voltage supervisor or a reset IC to monitor the input voltage and reset the system if it goes out of range.
The maximum capacitance on the output depends on the specific application and the desired output voltage ripple. As a general rule, RECOM recommends using a maximum of 100uF ceramic or 220uF electrolytic capacitors on the output. However, it's essential to consult with RECOM's application engineers for specific guidance on output capacitance selection.
The RM-1212S/H has an internal overcurrent protection (OCP) feature that will shut down the module if the output current exceeds 120% of the rated current. However, if you need to implement external OCP, you can use a sense resistor and a comparator to monitor the output current and shut down the module using the enable pin.
RECOM recommends using a fuse with a rating of 2A to 5A, depending on the specific application and the input voltage. The fuse should be able to handle the maximum input current and provide sufficient protection against input overvoltage and overcurrent conditions.