Part Details for RM#1H2R2MSSVTS by DAEWOO Electronic Components
Results Overview of RM#1H2R2MSSVTS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM#1H2R2MSSVTS Information
RM#1H2R2MSSVTS by DAEWOO Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RM#1H2R2MSSVTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRM2U2/50-A25
|
Maritex | Electrolytic capacitor, 2.2uF, 50V, 85deg.C, 5x11 r2.5mm, 1000h Min Qty: 1 Package Multiple: 1 | 2181 |
|
$0.0080 / $0.0140 | Buy Now |