Part Details for RLZTE-114.7B by ROHM Semiconductor
Results Overview of RLZTE-114.7B by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLZTE-114.7B Information
RLZTE-114.7B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RLZTE-114.7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RLZTE-114.7B
RLZTE-114.7B CAD Models
RLZTE-114.7B Part Data Attributes
|
RLZTE-114.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-114.7B
ROHM Semiconductor
Zener Diode, 4.7V V(Z), 2.7%, 0.4W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.7% | |
Working Test Current | 20 mA |
Alternate Parts for RLZTE-114.7B
This table gives cross-reference parts and alternative options found for RLZTE-114.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-114.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C5V6L1 | Taiwan Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | RLZTE-114.7B vs BZV55C5V6L1 |
RLZTE-125243B | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | RLZTE-114.7B vs RLZTE-125243B |
BZT52C5V6 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | RLZTE-114.7B vs BZT52C5V6 |
RLZTE-115236B | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | RLZTE-114.7B vs RLZTE-115236B |
RLZTE-1233B | ROHM Semiconductor | Check for Price | Zener Diode, 33V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-114.7B vs RLZTE-1233B |
RLZTE-112.4B | ROHM Semiconductor | Check for Price | Zener Diode, 2.4V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-114.7B vs RLZTE-112.4B |
RLZTE-1230B | ROHM Semiconductor | Check for Price | Zener Diode, 30V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-114.7B vs RLZTE-1230B |
BZT52C5V6 | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | RLZTE-114.7B vs BZT52C5V6 |
BZV55C5V6T4 | Motorola Mobility LLC | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | RLZTE-114.7B vs BZV55C5V6T4 |
BZV55C5V6 | Motorola Mobility LLC | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | RLZTE-114.7B vs BZV55C5V6 |
RLZTE-114.7B Frequently Asked Questions (FAQ)
-
ROHM recommends a PCB layout with a solid ground plane, short and wide traces, and a decoupling capacitor (e.g., 100nF) close to the device to minimize noise and ensure stable operation.
-
To ensure reliability, follow ROHM's recommended operating conditions, use a suitable thermal management system (e.g., heat sink, thermal pad), and consider derating the device's power dissipation according to the ambient temperature.
-
Although not explicitly stated in the datasheet, ROHM recommends limiting the input voltage to 5.5V to prevent damage to the device. Exceeding this voltage may cause permanent damage or affect the device's reliability.
-
Yes, the RLZTE-114.7B can be used in switching regulator applications. However, ensure that the device is properly bypassed, and the switching frequency is within the recommended range (typically < 1 MHz) to minimize noise and ensure stable operation.
-
To troubleshoot issues, check the device's operating conditions, power supply, and PCB layout. Verify that the input voltage, current, and temperature are within the recommended ranges. Use an oscilloscope to monitor the device's output and input signals, and consult ROHM's application notes and technical support resources for guidance.