Part Details for RLZTE-114.3B by ROHM Semiconductor
Results Overview of RLZTE-114.3B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLZTE-114.3B Information
RLZTE-114.3B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RLZTE-114.3B
RLZTE-114.3B CAD Models
RLZTE-114.3B Part Data Attributes
|
RLZTE-114.3B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-114.3B
ROHM Semiconductor
Zener Diode, 4.3V V(Z), 3%, 0.4W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3% | |
Working Test Current | 20 mA |
Alternate Parts for RLZTE-114.3B
This table gives cross-reference parts and alternative options found for RLZTE-114.3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-114.3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C5V6 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Unidirectional, SOD-80C, MELF-2 | RLZTE-114.3B vs BZV55-C5V6 |
BZT52C5V6 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | RLZTE-114.3B vs BZT52C5V6 |
RLZTE-112.2B | ROHM Semiconductor | Check for Price | Zener Diode, 2.2V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-114.3B vs RLZTE-112.2B |
RLZTE-125234B | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | RLZTE-114.3B vs RLZTE-125234B |
BZT52C5V6-TP | Micro Commercial Components | $0.0367 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RLZTE-114.3B vs BZT52C5V6-TP |
TZMC5V6GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | RLZTE-114.3B vs TZMC5V6GS08 |
RLZTE-125235B | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | RLZTE-114.3B vs RLZTE-125235B |
RLZTE-125246B | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | RLZTE-114.3B vs RLZTE-125246B |
BZV55C5V6TRL | YAGEO Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | RLZTE-114.3B vs BZV55C5V6TRL |
RLZTE-122.7B | ROHM Semiconductor | Check for Price | Zener Diode, 2.7V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-114.3B vs RLZTE-122.7B |