Part Details for RLZ5.6B by EIC Semiconductor Inc
Results Overview of RLZ5.6B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLZ5.6B Information
RLZ5.6B by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RLZ5.6B
RLZ5.6B CAD Models
RLZ5.6B Part Data Attributes
Alternate Parts for RLZ5.6B
This table gives cross-reference parts and alternative options found for RLZ5.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZ5.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ47 | Motorola Semiconductor Products | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | RLZ5.6B vs MMSZ47 |
MMSZ3V3 | Taiwan Semiconductor | Check for Price | Zener Diode | RLZ5.6B vs MMSZ3V3 |
MMBZ5239B | Vishay Semiconductors | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | RLZ5.6B vs MMBZ5239B |
MMSZ6V8 | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | RLZ5.6B vs MMSZ6V8 |