Part Details for RLS4148TE11C by ROHM Semiconductor
Results Overview of RLS4148TE11C by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLS4148TE11C Information
RLS4148TE11C by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RLS4148TE11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29300 |
|
RFQ | ||
|
Vyrian | Diodes | 1271 |
|
RFQ |
Part Details for RLS4148TE11C
RLS4148TE11C CAD Models
RLS4148TE11C Part Data Attributes
|
RLS4148TE11C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4148TE11C
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LL-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RLS4148TE11C
This table gives cross-reference parts and alternative options found for RLS4148TE11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4148TE11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4154VG | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon | RLS4148TE11C vs 1N4154VG |
1N4153VM | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | RLS4148TE11C vs 1N4153VM |
1N4152T-11Y | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon | RLS4148TE11C vs 1N4152T-11Y |
RLS4148TE11C Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the datasheet, but it's essential to follow general guidelines for high-frequency component placement, such as keeping the signal path short, using a solid ground plane, and minimizing vias and thermal relief connections.
-
The RLS4148TE11C requires a specific bias voltage (Vcc) and current (Icc) to operate correctly. Ensure that the power supply provides a stable voltage within the recommended range (typically 3.3V or 5V) and that the current is limited to the recommended maximum value (typically 10mA).
-
The RLS4148TE11C has an operating temperature range of -40°C to +125°C, but it's essential to consider the derating curves provided in the datasheet to ensure reliable operation within the desired temperature range.
-
The RLS4148TE11C has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap, mat, or packaging materials, and avoid touching the device's pins or exposed internal components.
-
Store the RLS4148TE11C in a dry, cool place (typically 5°C to 30°C and 30% to 70% relative humidity) away from direct sunlight, moisture, and contaminants. Use anti-static packaging materials and avoid stacking or bending the devices.