Part Details for RLR20C2000FSRE6 by Vishay Intertechnologies
Results Overview of RLR20C2000FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR20C2000FSRE6 Information
RLR20C2000FSRE6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR20C2000FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C2000FSRE6
|
Avnet Americas | ERL-20 200 1% T-1 RLR20C2000FS RE6 - Tape and Reel (Alt: RLR20C2000FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1429 / $2.1911 | Buy Now |
Part Details for RLR20C2000FSRE6
RLR20C2000FSRE6 CAD Models
RLR20C2000FSRE6 Part Data Attributes
|
RLR20C2000FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2000FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2000FSRE6
This table gives cross-reference parts and alternative options found for RLR20C2000FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2000FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C2000FSB14 | Vishay Intertechnologies | $12.3009 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FSB14 |
RLR20C2000FRRSL | Vishay Intertechnologies | $2.1837 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FRRSL |
RLR20C2000FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FRR36 |
RLR20C2000FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FRRE6 |
RLR20C2000FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FRRSL |
RLR20C2000FSR3611 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FSR3611 |
RLR20C2000FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FPB14 |
RLR20C2000FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FRB14 |
RLR20C2000FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FPB14 |
RLR20C2000FSB1411 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSRE6 vs RLR20C2000FSB1411 |