Part Details for RLR20C2000FSB14 by Vishay Intertechnologies
Results Overview of RLR20C2000FSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR20C2000FSB14 Information
RLR20C2000FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR20C2000FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X1787
|
Newark | Erl-20 200 1% T-1 Rlr20C2000Fs B14 |Vishay RLR20C2000FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $10.6600 | Buy Now |
DISTI #
RLR20C2000FSB14
|
Avnet Americas | ERL-20 200 1% T-1 RLR20C2000FS B14 - Bulk (Alt: RLR20C2000FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8896 / $9.2994 | Buy Now |
DISTI #
RLR20C2000FSB14
|
TTI | Metal Film Resistors - Through Hole 200 OHM 1% ERL-20 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$3.0100 / $3.1800 | Buy Now |
Part Details for RLR20C2000FSB14
RLR20C2000FSB14 CAD Models
RLR20C2000FSB14 Part Data Attributes
|
RLR20C2000FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2000FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2000FSB14
This table gives cross-reference parts and alternative options found for RLR20C2000FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2000FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C2000FRRSL | Vishay Intertechnologies | $2.1837 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FRRSL |
RLR20C2000FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FRR36 |
RLR20C2000FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FRRE6 |
RLR20C2000FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FRRSL |
RLR20C2000FSR3611 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FSR3611 |
RLR20C2000FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FPB14 |
RLR20C2000FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FRB14 |
RLR20C2000FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FPB14 |
RLR20C2000FSB1411 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000FSB14 vs RLR20C2000FSB1411 |
RLR20C2000FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, | RLR20C2000FSB14 vs RLR20C2000FSRE6 |
RLR20C2000FSB14 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RLR20C2000FSB14 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RLR20C2000FSB14 is a high-frequency resistor with a self-resonant frequency of approximately 100 MHz, making it suitable for high-frequency applications.
-
The power rating of RLR20C2000FSB14 at 70°C is 0.2 W, which is 80% of the maximum power rating at 25°C.
-
Yes, the RLR20C2000FSB14 resistor is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The moisture sensitivity level (MSL) of RLR20C2000FSB14 is MSL 1, which means it can withstand a maximum of 30 days in a humid environment before soldering.