Part Details for RLR07C9102GSB14 by Vishay Intertechnologies
Results Overview of RLR07C9102GSB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C9102GSB14 Information
RLR07C9102GSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C9102GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C7589
|
Newark | Resistor, 91K, 2%, 0.25W, Axial Leaded, Resistance:91Kohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C9102GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.2300 | Buy Now |
DISTI #
RLR07C9102GSB14
|
Avnet Americas | ERL-07 91K 2% T-1 RLR07C9102GS B14 - Bulk (Alt: RLR07C9102GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4419 / $1.5924 | Buy Now |
DISTI #
71-RLR07C9102GSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 91K OHM 2% ERL-07 | 0 |
|
$1.6000 / $4.8500 | Order Now |
DISTI #
V37:1799_09800914
|
Arrow Electronics | Res Metal Film 91K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2434 | Americas - 300 |
|
$0.9457 / $1.4602 | Buy Now |
DISTI #
V81:2367_24946067
|
Arrow Electronics | Res Metal Film 91K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 4 |
|
$1.1497 / $1.8389 | Buy Now |
DISTI #
RLR07C9102GSB14
|
TTI | Metal Film Resistors - Through Hole 91K OHM 2% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$1.8300 / $2.1400 | Buy Now |
Part Details for RLR07C9102GSB14
RLR07C9102GSB14 CAD Models
RLR07C9102GSB14 Part Data Attributes
|
RLR07C9102GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C9102GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 91000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C9102GSB14
This table gives cross-reference parts and alternative options found for RLR07C9102GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C9102GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C9102GSRE523 | Vishay Intertechnologies | $1.6660 | Fixed Resistor, | RLR07C9102GSB14 vs RLR07C9102GSRE523 |
RLR07C9102GSRE623 | Vishay Intertechnologies | $52.3691 | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GSRE623 |
RLR07C9102GMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 91000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GMRE6 |
ERL0791K000GKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C9102GSB14 vs ERL0791K000GKEB500 |
RLR07C9102GSRE623 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 91000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GSRE623 |
RLR07C9102GMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GMRE8 |
RLR07C9102GPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GPRSL |
ERL0791K000GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C9102GSB14 vs ERL0791K000GKEK500 |
RLR07C9102GRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GRB14 |
RLR07C9102GSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 91000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C9102GSB14 vs RLR07C9102GSB14 |
RLR07C9102GSB14 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RLR07C9102GSB14 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the RLR07C9102GSB14 is a high-frequency resistor, and its thin-film construction and small size make it suitable for high-frequency applications up to several hundred MHz.
-
The power rating of the RLR07C9102GSB14 decreases with increasing temperature. At 125°C, the power rating is 0.5W, and at 150°C, it is 0.25W.
-
Yes, the RLR07C9102GSB14 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The RLR07C9102GSB14 has an MSL rating of 1, which means it can withstand exposure to moisture without damage during the soldering process.