Part Details for RLR07C1212FSB14 by Vishay Intertechnologies
Results Overview of RLR07C1212FSB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C1212FSB14 Information
RLR07C1212FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C1212FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9727
|
Newark | Erl-07 12.1K 1% T-1 Rlr07C1212Fs B14 Rohs Compliant: No |Vishay RLR07C1212FSB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$1.6900 / $3.3800 | Buy Now |
DISTI #
81H4129
|
Newark | Metal Film Resistor, 12.1Kohm, 250Mw, 1%, Resistance:12.1Kohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C1212FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2600 | Buy Now |
DISTI #
RLR07C1212FSB14
|
Avnet Americas | ERL-07 12.1K 1% T-1 RLR07C1212FS B14 - Bulk (Alt: RLR07C1212FSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 368 |
|
$1.3906 / $1.4859 | Buy Now |
DISTI #
75-RLR07C1212FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 12.1K OHM 1% ERL-07 | 0 |
|
$1.4200 / $4.3600 | Order Now |
DISTI #
RLR07C1212FSB14
|
TTI | Metal Film Resistors - Through Hole 12.1K OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4200 In Stock |
|
$0.7900 | Buy Now |
DISTI #
RLR07C1212FSB14
|
Avnet Abacus | ERL07 121K 1 T1 RLR07C1212FS B14 (Alt: RLR07C1212FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C1212FSB14
RLR07C1212FSB14 CAD Models
RLR07C1212FSB14 Part Data Attributes
|
RLR07C1212FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1212FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1212FSB14
This table gives cross-reference parts and alternative options found for RLR07C1212FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1212FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C1212FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FRRE6 |
RLR07C1212FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FPRE6 |
RLR07C1212FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FRR36 |
RLR07C1212FSBSL23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FSBSL23 |
RLR07C1212FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FSRSL |
RLR07C1212FPBSL23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FPBSL23 |
RLR07C1212FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FS |
RLR07C1212FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FRRE6 |
ERL0712K100FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RLR07C1212FSB14 vs ERL0712K100FKRE |
RLR07C1212FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1212FSB14 vs RLR07C1212FSBSL |
RLR07C1212FSB14 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RLR07C1212FSB14 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors.
-
While RLR07C1212FSB14 is a general-purpose resistor, it is not optimized for high-frequency applications. For high-frequency applications, Vishay Intertechnologies recommends using their high-frequency resistor series, such as the HPCF series.
-
To prevent damage during assembly, handle RLR07C1212FSB14 by the edges, avoid touching the component body, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The moisture sensitivity level (MSL) of RLR07C1212FSB14 is MSL 2, which means it can be exposed to a maximum of 24 hours of moisture before assembly.
-
While RLR07C1212FSB14 meets the requirements of AEC-Q200, it is not specifically designed for automotive applications. For automotive applications, Vishay Intertechnologies recommends using their AEC-Q200 qualified resistors, such as the RLR07C series with the 'A' suffix.