Part Details for RLP73M2AR068FTDF by TE Connectivity
Results Overview of RLP73M2AR068FTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP73M2AR068FTDF Information
RLP73M2AR068FTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP73M2AR068FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0401
|
Newark | Rlp73M 2A R068 1% 1K Rl |Cgs Te Connectivity RLP73M2AR068FTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1690 | Buy Now |
DISTI #
A109592CT-ND
|
DigiKey | RES 0.068 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1240 In Stock |
|
$0.1236 / $0.5900 | Buy Now |
DISTI #
2176053-4
|
Avnet Americas | SMD Current Sense Resistor, 68 Milliohm, ? 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 2176053-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1144 / $0.1222 | Buy Now |
DISTI #
279-RLP73M2AR068FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 2A R068 0.01 RoHS: Compliant | 123 |
|
$0.1410 / $0.5900 | Buy Now |
|
TE Connectivity | RLP73M 2A R068 1% 1K RL Resistance Value: .068 Ω Resistor Type: Low Ohmic Resistor Element Type: Thick Film Package Size Code: 0805 Power Rating: .25 W 0.068 Ω Low Ohmic Resistor Thick Film 0805 | Thick Film Resistor: Current Sense | Part Number: RLP73M2AR068FTDF | Internal Number: 2176053-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1240 |
|
$0.5300 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RLP73M 2A R068 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
3000 In Stock |
|
$0.1000 / $0.1577 | Buy Now |
DISTI #
71331244
|
Verical | Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 3000 |
|
$0.1557 / $0.2050 | Buy Now |
DISTI #
2176053-4
|
Avnet Abacus | SMD Current Sense Resistor 68 Milliohm 1 250 mW 0805 2012 Metric Thick Film (Alt: 2176053-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73M 2A R068 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
3000 In Stock |
|
$0.1000 / $0.1577 | Buy Now |
Part Details for RLP73M2AR068FTDF
RLP73M2AR068FTDF CAD Models
RLP73M2AR068FTDF Part Data Attributes
|
RLP73M2AR068FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M2AR068FTDF
TE Connectivity
RES SMD 0.068 OHM 1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
RLP73M2AR068FTDF Frequently Asked Questions (FAQ)
-
TE Connectivity recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the component.
-
Yes, RLP73M2AR068FTDF is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
Yes, RLP73M2AR068FTDF is compatible with lead-free soldering processes. TE Connectivity ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for RLP73M2AR068FTDF is -55°C to 150°C (-65°F to 302°F). Operating the component outside this range may affect its performance and reliability.
-
RLP73M2AR068FTDF is designed to operate in environments with relative humidity up to 95%. However, it's essential to ensure proper sealing and protection to prevent moisture ingress and damage to the component.