-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 172MHz, ROHS COMPLIANT, METAL, CASE GP731, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP-158+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RLP-158+CT-ND
|
DigiKey | RF FILTER LOW PASS 172MHZ 8SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
669 In Stock |
|
$8.6875 / $12.6600 | Buy Now |
DISTI #
139-RLP-158
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 269 |
|
$8.6700 / $12.6600 | Buy Now |
|
Quest Components | LOW PASS FILTER, 172MHZ | 2 |
|
$11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLP-158+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLP-158+
Mini-Circuits
Low Pass Filter, 172MHz, ROHS COMPLIANT, METAL, CASE GP731, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 220 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 172 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7/13 INCH | |
VSWR | 1.1 | |
Width | 8.89 mm |
Mini-Circuits recommends a 50-ohm microstrip line with a width of 0.035 inches (0.89 mm) and a substrate thickness of 0.031 inches (0.79 mm) for optimal performance. Additionally, it's recommended to keep the component away from any nearby metal objects or vias to minimize parasitic effects.
While RLP-158+ is designed for 50-ohm systems, it can be used in non-50-ohm systems with some performance degradation. However, the impedance mismatch will result in reduced power handling and potentially higher insertion loss. It's recommended to consult with Mini-Circuits' application engineers for specific guidance on using RLP-158+ in non-50-ohm systems.
The maximum operating temperature for RLP-158+ is 125°C. However, the device's performance may degrade at higher temperatures, and it's recommended to derate the power handling accordingly. Consult the datasheet for more information on temperature derating.
RLP-158+ is a commercial-grade component and may not meet the requirements for high-reliability or space-grade applications. Mini-Circuits offers other products that are specifically designed for these applications, such as the RLP-158S+ or RLP-158M+. Consult with Mini-Circuits' application engineers for more information on their high-reliability or space-grade products.
The typical lead time for RLP-158+ is 2-4 weeks, depending on the quantity and availability. However, lead times may vary depending on the region and distributor. It's recommended to check with authorized distributors or Mini-Circuits' sales team for the most up-to-date lead time information.