-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter, 100MHz Min, 2500MHz Max, ROHS COMPLIANT, CK1246-1, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLM-23-1WL+ by Mini-Circuits is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RLM-23-1WL+CT-ND
|
DigiKey | LIMITER 100 - 2500 MHZ, 50 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$22.1160 / $30.2000 | Buy Now |
DISTI #
139-RLM-23-1WL
|
Mouser Electronics | RF Wireless Misc LIMITER / SURF MOUNT / RoHS RoHS: Compliant | 908 |
|
$24.5500 / $29.7600 | Buy Now |
DISTI #
SMC-RLM-23-1WL+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLM-23-1WL+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLM-23-1WL+
Mini-Circuits
Limiter, 100MHz Min, 2500MHz Max, ROHS COMPLIANT, CK1246-1, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Input Power-Min (CW) | 5 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | ||
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.6 |
The maximum operating temperature range for the RLM-23-1WL+ is -40°C to +85°C.
Yes, the RLM-23-1WL+ is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical insertion loss of the RLM-23-1WL+ is around 0.5 dB, but this can vary depending on the specific application and frequency range.
The RLM-23-1WL+ is designed for low-power applications, and its maximum power rating is 1 watt. It is not suitable for high-power applications.
The RLM-23-1WL+ is designed for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and extreme temperatures.