Part Details for RLCBSR1-6-01 by Essentra Components
Results Overview of RLCBSR1-6-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLCBSR1-6-01 Information
RLCBSR1-6-01 by Essentra Components is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for RLCBSR1-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1387-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3072 In Stock |
|
$0.1955 / $0.3900 | Buy Now |
DISTI #
144-RLCBSR1-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,3/8 inSpc RoHS: Compliant | 996 |
|
$0.1780 / $0.3300 | Buy Now |
DISTI #
70906608
|
RS | Spacer, Reverse Mnt, Natural, 3/8 in Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.2090 | RFQ |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length 9.5 mm (0.375 in) - Style 1 RoHS: Compliant | 0 |
|
$0.1328 / $0.1767 | Buy Now |
DISTI #
RICRLCBSR1-6-01
|
DB Roberts | CB SptReverse MntNatural3/8 inSpc | 0 |
|
RFQ |
Part Details for RLCBSR1-6-01
RLCBSR1-6-01 CAD Models
RLCBSR1-6-01 Part Data Attributes
|
RLCBSR1-6-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSR1-6-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |