Part Details for RLCBSA-10-01 by Essentra Components
Results Overview of RLCBSA-10-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLCBSA-10-01 Information
RLCBSA-10-01 by Essentra Components is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for RLCBSA-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4900-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 10MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
64 In Stock |
|
$0.1989 / $0.3500 | Buy Now |
DISTI #
144-RLCBSA-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,10MM Spc RoHS: Compliant | 980 |
|
$0.1880 / $0.3400 | Buy Now |
DISTI #
70906605
|
RS | Spacer, Reverse Mnt, Natural, 10mm Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2970 / $0.3540 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.6 mm (0.062 in) - Spacer Length 10 mm (0.394 in) - Style 2 RoHS: Compliant | 0 |
|
$0.1347 / $0.1789 | Buy Now |
DISTI #
RICRLCBSA-10-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,10M | 0 |
|
RFQ |
Part Details for RLCBSA-10-01
RLCBSA-10-01 CAD Models
RLCBSA-10-01 Part Data Attributes
|
RLCBSA-10-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSA-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |