Part Details for RLC-70-25/100-30 by Omega Engineering
Results Overview of RLC-70-25/100-30 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLC-70-25/100-30 Information
RLC-70-25/100-30 by Omega Engineering is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLC-70-25/100-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3066
|
Newark | Label, Reversible Strip, 7Pt, 100Deg C, Label Type:Reversible Label Strip, No. Of Indication Points:7Indication Points, Rated Temperature Min (°C):25°C, Rated Temperature Max (°C):100°C, Rated Temperature Min (°F):77°F Rohs Compliant: Yes |Omega RLC-70-25/100-30 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 9 |
|
$87.5300 | Buy Now |
DISTI #
RLC-70-25/100-30
|
Avnet Americas | REVERSIBLE TEMPERATURE LABELS, MULTI TEMP LIQUID CRYSTAL STRIPS - Bulk (Alt: RLC-70-25/100-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$97.9500 | Buy Now |