Part Details for RL73H3AR10FTE by TE Connectivity
Results Overview of RL73H3AR10FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73H3AR10FTE Information
RL73H3AR10FTE by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL73H3AR10FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A138605CT-ND
|
DigiKey | RES 0.1 OHM 1% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102202 In Stock |
|
$0.2165 / $0.9300 | Buy Now |
DISTI #
2-1622824-9
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-1622824-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.2078 / $0.2122 | Buy Now |
DISTI #
279-RL73H3AR10FTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 3A R10 1%4K RL RoHS: Compliant | 62596 |
|
$0.2470 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Fixed Resistors RoHS: Compliant |
4000 Partner Stock |
|
$0.2193 / $0.5290 | Buy Now |
DISTI #
87797160
|
Verical | Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2700 | Buy Now |
DISTI #
2-1622824-9
|
Avnet Abacus | SMD Current Sense Resistor 100 Milliohm 1 1 W 2512 6432 Metric Thick Film (Alt: 2-1622824-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Resistors RoHS: Compliant |
4000 Partner Stock |
|
$0.2193 / $0.5290 | Buy Now |
Part Details for RL73H3AR10FTE
RL73H3AR10FTE CAD Models
RL73H3AR10FTE Part Data Attributes
|
RL73H3AR10FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H3AR10FTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 0.1ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |