-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 0.15ohm, SURFACE MOUNT, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73H2ER15FTDF by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0705
|
Newark | Rl73H 2E R15 1% 1K Rl |Cgs Te Connectivity RL73H2ER15FTDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2090 | Buy Now |
DISTI #
A138552CT-ND
|
DigiKey | RES 0.15 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1493 In Stock |
|
$0.1516 / $0.7000 | Buy Now |
DISTI #
2-1879463-9
|
Avnet Americas | SMD Current Sense Resistor, 150 Milliohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: 2-1879463-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.1344 / $0.1516 | Buy Now |
DISTI #
279-RL73H2ER15FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2E R15 1%1K RL RoHS: Compliant | 153 |
|
$0.1840 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RL73H 2E R15 1% 1K RL RoHS: Compliant | 0 |
|
$0.1326 / $0.1837 | Buy Now |
DISTI #
2-1879463-9
|
Avnet Abacus | SMD Current Sense Resistor 150 Milliohm 1 500 mW 1210 3225 Metric Thick Film (Alt: 2-1879463-9) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 2E R15 1% 1K RL RoHS: Compliant | 0 |
|
$0.1326 / $0.1837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL73H2ER15FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H2ER15FTDF
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 0.15ohm, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.7386 V |
This table gives cross-reference parts and alternative options found for RL73H2ER15FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL73H2ER15FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL73H2ER15FTD | TE Connectivity | $0.1968 | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 0.15ohm, SURFACE MOUNT, 1210, CHIP | RL73H2ER15FTDF vs RL73H2ER15FTD |
The recommended torque for the screw terminals of RL73H2ER15FTDF is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
Yes, the RL73H2ER15FTDF relay is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10g, as per IEC 60068-2-6.
The minimum operating temperature for the RL73H2ER15FTDF relay is -40°C, as specified in the datasheet. However, it's recommended to derate the relay's performance at temperatures below -20°C.
Yes, the RL73H2ER15FTDF relay is designed to operate in humid environments and meets the requirements of IEC 60068-2-78 for humidity testing. However, it's recommended to follow proper sealing and protection guidelines to ensure reliable operation.
The expected lifespan of the RL73H2ER15FTDF relay is 100,000 to 200,000 cycles, depending on the operating conditions and load. However, this can vary depending on the specific application and usage.