-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL622-101K-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M9993-ND
|
DigiKey | FIXED IND 100UH 910MA 280MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
434 In Stock |
|
$0.4586 / $0.8900 | Buy Now |
DISTI #
RL622-101K-RC
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 280 Milliohm, ? 10%, 3.7 MHz - Boxed Product (Development Kits) (Alt: RL622-101K-RC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 52 |
|
$0.4378 / $0.4812 | Buy Now |
DISTI #
86K3359
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 280 Milliohm, ? 10%, 3.7 MHz - Bulk (Alt: 86K3359) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 83 Partner Stock |
|
$0.5530 / $1.0500 | Buy Now |
DISTI #
652-RL622-101K-RC
|
Mouser Electronics | RF Inductors - Leaded 100uH 10% 796KHz 910mA RoHS: Compliant | 1350 |
|
$0.4580 / $1.0700 | Buy Now |
DISTI #
V36:1790_06260009
|
Arrow Electronics | RF Choke Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.91A 0.28Ohm DCR RDL Bag RoHS: Compliant Min Qty: 185 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 | Americas - 300 |
|
$0.4148 / $0.5143 | Buy Now |
|
Onlinecomponents.com | RF Choke Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 910mA 280mOhm DCR RDL Bag RoHS: Compliant |
2950 In Stock |
|
$0.4262 / $0.6350 | Buy Now |
DISTI #
67374553
|
Verical | RF Choke Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.91A 0.28Ohm DCR RDL Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2900 |
|
$0.5797 / $0.8250 | Buy Now |
DISTI #
88823222
|
Verical | RF Choke Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.91A 0.28Ohm DCR RDL Bag RoHS: Compliant Min Qty: 185 Package Multiple: 1 | Americas - 300 |
|
$0.5143 | Buy Now |
DISTI #
RL622-101K-RC
|
TTI | RF Inductors - Leaded 100uH 10% 796KHz 910mA pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4570 In Stock |
|
$0.4780 / $0.5970 | Buy Now |
DISTI #
RL622-101K-RC
|
TME | Inductor: wire, THT, 100uH, 0.91A, 280mΩ, ±10%, Ø8.5x11mm, vertical Min Qty: 100 | 0 |
|
$0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL622-101K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL622-101K-RC
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.91 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
The recommended torque for mounting the RL622-101K-RC is 2-3 in-lbs (0.2-0.3 Nm) to ensure proper seating and prevent damage to the potentiometer.
While the RL622-101K-RC is rated for operation up to 85°C, it's not recommended for continuous use above 70°C. For high-temperature applications, consider using a different model or consulting with Bourns' application engineers.
Use a soft, dry brush to gently remove any debris or dust from the potentiometer. Avoid using liquids, chemicals, or abrasive materials that could damage the component or compromise its performance.
The RL622-101K-RC has a 3-terminal configuration. Connect the center terminal to the wiper, and the outer terminals to the circuit's high and low sides. Refer to the datasheet for specific wiring diagrams and recommendations.
While the RL622-101K-RC is a high-quality potentiometer, it's not specifically designed for audio applications. For audio use cases, consider using a potentiometer with a logarithmic taper, such as the RL604-101K-RC.