Part Details for RL2N-D-A200 by IDEC Corporation
Results Overview of RL2N-D-A200 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL2N-D-A200 Information
RL2N-D-A200 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1R3820A200 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 38 POSN CONN. | |
FCE17E09PA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 180pF | |
FCE17E09SA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF |
Price & Stock for RL2N-D-A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8528
|
Newark | Relay, Dpdt, 240Vac, 25A, Din-Rail/Panel, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:25A, Product Range:Rl Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Idec RL2N-D-A200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5700 / $34.0900 | Buy Now |
DISTI #
1885-RL2N-D-A200-ND
|
DigiKey | 2-POLE SCREW DIN RAIL 200VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7800 | Buy Now |
DISTI #
199-RL2NDA200
|
Mouser Electronics | General Purpose Relays 2-pole screw DIN rail 200VAC RoHS: Compliant | 0 |
|
$26.2300 / $32.7800 | Order Now |
DISTI #
70718982
|
RS | 2-pole screw term DIN rail 200VAC Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$28.5800 / $35.7300 | Buy Now |
|
Onlinecomponents.com | 2-pole screw term DIN rail 200VAC RoHS: Compliant | 0 |
|
$15.3700 / $21.8800 | Buy Now |
DISTI #
000000000005548485
|
Sager | General Purpose Relays 2-pole screw DIN rail 200VAC Min Qty: 1 | 0 |
|
$18.4600 / $23.0500 | Buy Now |
|
Master Electronics | 2-pole screw term DIN rail 200VAC RoHS: Compliant | 0 |
|
$15.3700 / $21.8800 | Buy Now |
|
Neutron USA | RELAY, DPDT, 200-240VAC Coil, 25A, DIN-RAIL, Screw Term | 12 |
|
$61.8100 | Buy Now |