Part Details for RL207 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of RL207 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL207 Information
RL207 by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RL207
RL207 CAD Models
RL207 Part Data Attributes
|
RL207
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL207
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL207
This table gives cross-reference parts and alternative options found for RL207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2M | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RL207 vs RS2M |
RS2MPBF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN | RL207 vs RS2MPBF |
GS2MAFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | RL207 vs GS2MAFC_R1_00001 |
S2MGF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | RL207 vs S2MGF_R2_00001 |
CMR2-10MFL | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAFL, 2 PIN | RL207 vs CMR2-10MFL |
SFR207 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 2A, 1000V V(RRM) | RL207 vs SFR207 |
RS2MBF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN | RL207 vs RS2MBF |
RL207 Frequently Asked Questions (FAQ)
-
The recommended storage condition for RL207 is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. Avoid storing in direct sunlight or near heat sources.
-
Yes, RL207 is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's recommended to consult with the manufacturer or a qualified engineer to ensure the component meets the specific vibration requirements of your application.
-
The maximum soldering temperature for RL207 is 260°C for a maximum of 10 seconds. Exceeding this temperature or time may damage the component.
-
Yes, RL207 is compatible with lead-free soldering processes. However, it's recommended to follow the manufacturer's recommended soldering profile and ensure the soldering process meets the component's thermal requirements.
-
The typical power dissipation of RL207 is 250 mW. However, this value may vary depending on the specific application and operating conditions. It's recommended to consult with the manufacturer or a qualified engineer to ensure the component meets the specific power requirements of your application.