Part Details for RL204 by Kuwait Semiconductor Co Ltd
Results Overview of RL204 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL204 Information
RL204 by Kuwait Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RL204
RL204 CAD Models
RL204 Part Data Attributes
|
RL204
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL204
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for RL204
This table gives cross-reference parts and alternative options found for RL204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFM204L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL204 vs FFM204L-W |
SRS2GBF | Surge Components Inc | Check for Price | Rectifier Diode, | RL204 vs SRS2GBF |
FFM204L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | RL204 vs FFM204L |
S2GGF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | RL204 vs S2GGF_R2_00001 |
FFMA204 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RL204 vs FFMA204 |
FFM204L-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL204 vs FFM204L-HF-T |
FFM204L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL204 vs FFM204L-T |