-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL204-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-RL204-TP
|
Mouser Electronics | Rectifiers Standard 400V 2A RoHS: Compliant | 296 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
V37:1799_06837790
|
Arrow Electronics | Diode Switching 400V 2A 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2207 | Americas - 4000 |
|
$0.0215 | Buy Now |
DISTI #
61769004
|
Verical | Diode Switching 400V 2A 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2207 | Americas - 4000 |
|
$0.0259 / $0.0339 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1300 |
|
$0.1300 / $0.1900 | Buy Now |
|
LCSC | 2A 400V 1V2A DO-15 Diodes - General Purpose ROHS | 20 |
|
$0.0176 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL204-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL204-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RL204-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL204-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR204B0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | RL204-TP vs FR204B0 |
RL204-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-TP vs RL204-TP-HF |
HER204 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-TP vs HER204 |
FR204 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | RL204-TP vs FR204 |
FR204-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RL204-TP vs FR204-LF |
RP204 | Diotec Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN | RL204-TP vs RP204 |
FR204-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RL204-TP vs FR204-AP |
RGP204 | Diotec Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-41, | RL204-TP vs RGP204 |
FR204R0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | RL204-TP vs FR204R0 |
FR204 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | RL204-TP vs FR204 |
Store in a dry, cool place, away from direct sunlight, and avoid exposure to moisture, extreme temperatures, and physical stress.
Handle the component by the body, avoid touching the leads or pins, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
The maximum allowable voltage is 200V, but it's recommended to operate within the specified voltage range to ensure reliability and longevity.
While RL204-TP can operate up to 150°C, it's essential to derate the power dissipation according to the temperature derating curve to ensure reliable operation.
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or force, which can damage the component.