Part Details for RL204-T by Rectron Semiconductor
Results Overview of RL204-T by Rectron Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL204-T Information
RL204-T by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RL204-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL204-T
|
Mouser Electronics | Rectifiers 2A 1.0Vf 400V RoHS: Compliant | 0 |
|
$0.0340 / $0.0410 | Order Now |
DISTI #
V72:2272_17611492
|
Arrow Electronics | Diode 1KV 2A 2-Pin DO-15 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2134 Container: Cut Strips | Americas - 11396 |
|
$0.0794 / $0.2891 | Buy Now |
|
Onlinecomponents.com | Diode 400V 2A 2-Pin DO-15 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0224 / $0.0371 | Buy Now |
DISTI #
66687901
|
Verical | Diode 1KV 2A 2-Pin DO-15 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2252 | Americas - 4000 |
|
$0.0300 / $0.0438 | Buy Now |
DISTI #
RL204-T
|
IBS Electronics | RECTIFIER DIODE 1KV 2A 2-PIN DO-15 T/R Min Qty: 1 Package Multiple: 1 | 4000 |
|
$0.0291 / $0.0482 | Buy Now |
DISTI #
SMC-RL204-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 870 |
|
RFQ | |
|
Master Electronics | Diode 400V 2A 2-Pin DO-15 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0224 / $0.0371 | Buy Now |
Part Details for RL204-T
RL204-T CAD Models
RL204-T Part Data Attributes
|
RL204-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL204-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL204-T
This table gives cross-reference parts and alternative options found for RL204-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL204-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR204 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-T vs FR204 |
PS204_AY_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-T vs PS204_AY_00001 |
RL204-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RL204-T vs RL204-T3-LF |
FR204-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | RL204-T vs FR204-B |
RL204 | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-T vs RL204 |
FR204 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15 | RL204-T vs FR204 |
RL204-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | RL204-T vs RL204-T3 |
PG204_B0_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-T vs PG204_B0_10001 |
FR204 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-T vs FR204 |
PG204_AY_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | RL204-T vs PG204_AY_00001 |
RL204-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for RL204-T is -40°C to 125°C.
-
Yes, RL204-T is suitable for high-reliability applications due to its low failure rate and high-quality manufacturing process.
-
To prevent electrostatic discharge (ESD) damage, handle RL204-T with an ESD wrist strap or mat, and ensure that all equipment is properly grounded.
-
The maximum allowable power dissipation for RL204-T is 1.5W, but it's recommended to derate the power dissipation based on the ambient temperature.
-
Yes, RL204-T is suitable for switching regulator applications due to its fast switching speed and low voltage drop.