Part Details for RL202 by Littelfuse Inc
Results Overview of RL202 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL202 Information
RL202 by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RL202
RL202 CAD Models
RL202 Part Data Attributes
|
RL202
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RL202
Littelfuse Inc
Rectifier Diode, 1 Element, 2A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RL202
This table gives cross-reference parts and alternative options found for RL202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | RL202 vs S2B |
SL210A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | RL202 vs SL210A |
SKL210B | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RL202 vs SKL210B |
CDBB2100LR-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RL202 vs CDBB2100LR-HF |
BY296 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM) | RL202 vs BY296 |
FFM202L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL202 vs FFM202L-HF-W |
S2BA | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | RL202 vs S2BA |
RB068LAM100 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | RL202 vs RB068LAM100 |
FFM202L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL202 vs FFM202L-T |
SFR202 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM) | RL202 vs SFR202 |