Part Details for RL1218JK-070R47L by YAGEO Corporation
Results Overview of RL1218JK-070R47L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1218JK-070R47L Information
RL1218JK-070R47L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1218JK-070R47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1218JK-070R47L-ND
|
DigiKey | RES 0.47 OHM 1W 1812 WIDE Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1408 | Buy Now |
DISTI #
RL1218JK-070R47L
|
Avnet Americas | SMD Chip Resistor, 470 MOhm, ? 5%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218JK-070R47L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.0866 | Buy Now |
DISTI #
603-RL1218JK-070R47L
|
Mouser Electronics | Current Sense Resistors - SMD 470 mOhms 1 Watt 5 % 250 ppm/C RoHS: Compliant | 0 |
|
$0.1400 / $0.4400 | Order Now |
DISTI #
RL1218JK-070R47L
|
Avnet Abacus | SMD Chip Resistor 470 MOhm 5 1 W 1218 3045 Metric Thick Film Low Ohmic - Tape and Reel (Alt: RL1218JK-070R47L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RL1218JK-070R47L
RL1218JK-070R47L CAD Models
RL1218JK-070R47L Part Data Attributes
|
RL1218JK-070R47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1218JK-070R47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6856 V |
RL1218JK-070R47L Frequently Asked Questions (FAQ)
-
The recommended land pattern for RL1218JK-070R47L is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
While RL1218JK-070R47L has a rated operating temperature range of -55°C to 125°C, it's not recommended for high-temperature applications above 105°C. The resistor's power rating and reliability may be affected at higher temperatures.
-
RL1218JK-070R47L is a static-sensitive device. To handle it safely, use anti-static wrist straps, mats, or bags, and avoid touching the component's pins or body. Ground yourself before handling the component, and avoid walking or sliding on carpets that can generate static electricity.
-
RL1218JK-070R47L is not designed for use in humid environments. It's recommended to use a conformal coating or potting compound to protect the resistor from moisture and humidity. However, this should be done in accordance with the manufacturer's guidelines and industry standards.
-
The recommended soldering profile for RL1218JK-070R47L is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in accordance with the IPC-J-STD-020 standard.