-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL102GP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL102GP-TP-ND
|
DigiKey | DIODE STANDARD 100V 1A A405 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0256 / $0.0423 | Buy Now |
DISTI #
833-RL102GP-TP
|
Mouser Electronics | Rectifiers 1A SILICON RECTIFIER RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL102GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL102GP-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RL102GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL102GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL102G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | RL102GP-TP vs RL102G |
RL102V13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | RL102GP-TP vs RL102V13 |
RL102GP-B | Micro Commercial Components | Check for Price | Rectifier Diode, | RL102GP-TP vs RL102GP-B |
RL102N34 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | RL102GP-TP vs RL102N34 |
RL102N01 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | RL102GP-TP vs RL102N01 |
RL102GP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | RL102GP-TP vs RL102GP-TP-HF |
RL102N21 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | RL102GP-TP vs RL102N21 |
RL102F-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | RL102GP-TP vs RL102F-B |
RL102N33 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | RL102GP-TP vs RL102N33 |