-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1005-5744-103-SA by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527-10055744103SA
|
Mouser Electronics | NTC Thermistors RL1005-5744-103-SA RoHS: Compliant | 4753 |
|
$1.5400 / $1.9200 | Buy Now |
DISTI #
V99:2348_14653604
|
Arrow Electronics | Thermistor NTC 10K Ohm 2-Pin Radial 4073K Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 | Americas - 635 |
|
$1.3620 | Buy Now |
DISTI #
60617815
|
Verical | Thermistor NTC 10K Ohm 2-Pin Radial 4073K Bulk Min Qty: 40 Package Multiple: 10 Date Code: 2152 | Americas - 2180 |
|
$1.6376 / $1.8887 | Buy Now |
DISTI #
62336635
|
Verical | Thermistor NTC 10K Ohm 2-Pin Radial 4073K Bulk Min Qty: 4 Package Multiple: 1 Date Code: 2224 | Americas - 635 |
|
$1.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1005-5744-103-SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1005-5744-103-SA
Amphenol Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4073 K | |
Thermistor Application | TEMPERATURE COMPENSATION |
The recommended torque for the screw terminals of RL1005-5744-103-SA is 0.5-0.8 Nm (4.4-7.0 in-lbs).
Yes, the RL1005-5744-103-SA is designed to operate up to 6 GHz, making it suitable for high-frequency applications such as wireless communication systems, radar systems, and satellite communications.
The operating temperature range of the RL1005-5744-103-SA is -65°C to +125°C, making it suitable for use in harsh environments.
Yes, the RL1005-5744-103-SA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.
The mating cycle life of the RL1005-5744-103-SA is 500 cycles, ensuring reliable connections over a long period of time.