Part Details for RL-5576 by Renco Electronics Inc
Results Overview of RL-5576 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL-5576 Information
RL-5576 by Renco Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25576QMHX/NOPB | Texas Instruments | 42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125 | |
LM5576QMHX/NOPB | Texas Instruments | 75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125 | |
LM5576QMH/NOPB | Texas Instruments | 75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125 |
Price & Stock for RL-5576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |