-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKZ-1212S/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9038
|
Newark | 2W Dc/Dc-Converter Econoline Sip7 3Kv Unreg |Recom Power RKZ-1212S/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $14.7500 | Buy Now |
DISTI #
945-2710-5-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
924 In Stock |
|
$8.3100 / $10.3700 | Buy Now |
DISTI #
919-RKZ-1212S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 12Vout RoHS: Compliant | 41 |
|
$8.3000 / $10.0500 | Buy Now |
DISTI #
72151586
|
RS | DC-DC Converter, SIP7 3kV, Single, 2W, 12V @ 168mA, RKZ Series Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 / $11.7600 | RFQ |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 0.168A 1W Medical 4-Pin SIP Tube RoHS: Compliant |
1185 In Stock 300 Factory Stock |
|
$8.0300 / $10.1200 | Buy Now |
DISTI #
RKZ-1212S/P
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Iout: 168mA Min Qty: 1 | 0 |
|
$8.5600 / $10.0000 | RFQ |
DISTI #
000000000006062079
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 12Vout Min Qty: 1 | 0 |
|
$8.9000 / $10.3700 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 12V 0.168A 1W Medical 4-Pin SIP Tube RoHS: Compliant |
1185 In Stock 300 Factory Stock |
|
$8.0300 / $10.1200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-1212S/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RKZ-1212S/P
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EAC, EN, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.168 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |
This table gives cross-reference parts and alternative options found for RKZ-1212S/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKZ-1212S/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH1212SH6 | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-5 | RKZ-1212S/P vs IH1212SH6 |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
To ensure reliability, RECOM recommends operating the module within the specified temperature range (–40°C to +85°C) and ensuring good airflow around the module. Additionally, derating the output power can help reduce the module's temperature.
RECOM recommends using a low-ESR ceramic capacitor (e.g., X7R or X5R) with a value of 10-22 μF, depending on the input voltage and ripple requirements.
Yes, the RKZ-1212S/P can be used in redundant or parallel configurations, but RECOM recommends consulting with their application engineers to ensure proper design and implementation.
The RKZ-1212S/P will shut down during an input voltage brownout or dropout, and will restart when the input voltage returns to a valid range. The module's undervoltage lockout (UVLO) feature ensures that the module only operates within the specified input voltage range.