Part Details for RKT 12-346/15 M (84233) by Lumberg Automation
Results Overview of RKT 12-346/15 M (84233) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKT 12-346/15 M (84233) Information
RKT 12-346/15 M (84233) by Lumberg Automation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RKT 12-346/15 M (84233)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72346233
|
RS | M12 Single-Ended Cordset, Female, 12-pin, 30VAC/DC, 1.5A, 15m, PUR black, 84233 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$191.9100 / $213.2300 | Buy Now |