-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKEF400 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P8095
|
Newark | Pptc Resettable Fuse, 4A, 60Vdc, Th, Product Range:Polyswitch Rkef Series, Voltage Rating:60Vdc, Holding Current:4A, Trip Current:8A, Time To Trip:24S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.9Mm, Diameter:- Rohs Compliant: Yes |Littelfuse RKEF400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.4190 / $1.0600 | Buy Now |
DISTI #
38AC2247
|
Newark | Fuse, Resettable Ptc, 60Vdc, 4A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rkef Series, Holding Current:4A, Tripping Current:8A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RKEF400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4300 / $0.8230 | Buy Now |
DISTI #
RKEF400HF-ND
|
DigiKey | PTC RESET FUSE 60V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4801 In Stock |
|
$0.3708 / $0.9600 | Buy Now |
DISTI #
650-RKEF400
|
Mouser Electronics | Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device RoHS: Compliant | 0 |
|
$0.3710 / $0.9600 | Order Now |
DISTI #
V99:2348_11453917
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2305 | Americas - 191 |
|
$0.3764 / $0.5663 | Buy Now |
DISTI #
V79:2366_23574464
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 164 |
|
$0.3291 / $0.5710 | Buy Now |
DISTI #
P40:2555_12733152
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2326 | Europe - 146 |
|
$0.3565 / $0.6942 | Buy Now |
DISTI #
63455561
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2201 | Americas - 607 |
|
$0.5509 | Buy Now |
DISTI #
86216262
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2305 | Americas - 191 |
|
$0.5663 | Buy Now |
DISTI #
83643921
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1838 | Americas - 164 |
|
$0.3291 / $0.5411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKEF400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RKEF400
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.014 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
A good PCB layout for the RKEF400 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
Proper cooling of the RKEF400 can be achieved by providing adequate airflow, using a heat sink, and ensuring good thermal conductivity between the device and the heat sink. The datasheet provides thermal resistance values to help with thermal design.
Exceeding the maximum ratings of the RKEF400 can lead to reduced lifespan, permanent damage, or even catastrophic failure. It is essential to ensure that the device operates within the specified maximum ratings to ensure reliable operation.
Troubleshooting issues with the RKEF400 involves checking the input and output voltages, ensuring proper PCB layout, and verifying that the device is operating within the specified maximum ratings. A systematic approach to troubleshooting can help identify and resolve issues quickly.
Yes, the RKEF400 is a high-frequency device and requires proper EMI/EMC design considerations, such as using shielding, filtering, and proper grounding to minimize electromagnetic interference and ensure compliance with regulatory requirements.