-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKEF110 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P2895
|
Newark | Pptc Resettable Fuse, 1.1A, 60V, Radial, Product Range:Polyswitch Rkef Series, Voltage Rating:60Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:3S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RKEF110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$0.1940 | Buy Now |
DISTI #
RKEF110HF-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
62771 In Stock |
|
$0.2177 / $0.5600 | Buy Now |
DISTI #
650-RKEF110
|
Mouser Electronics | Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device RoHS: Compliant | 5268 |
|
$0.2170 / $0.4400 | Buy Now |
DISTI #
V36:1790_28621694
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 57 |
|
$0.1770 | Buy Now |
DISTI #
V99:2348_07449367
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2250 | Americas - 10 |
|
$0.1926 | Buy Now |
DISTI #
67587854
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bag RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 2201 | Americas - 1349 |
|
$0.3976 / $0.4442 | Buy Now |
DISTI #
67558496
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bag RoHS: Compliant Min Qty: 258 Package Multiple: 1 | Americas - 339 |
|
$0.3041 | Buy Now |
DISTI #
70365833
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2129 | Americas - 57 |
|
$0.1770 | Buy Now |
|
Quest Components | 60 |
|
$0.3150 / $0.6300 | Buy Now | |
DISTI #
RKEF110
|
TTI | Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1450 In Stock |
|
$0.2530 / $0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKEF110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RKEF110
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 7.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.1 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.17 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
A good PCB layout for the RKEF110 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the component.
The RKEF110 can operate safely within a temperature range of -40°C to 150°C, but the recommended operating temperature range is -20°C to 100°C for optimal performance and reliability.
Yes, the RKEF110 is suitable for high-reliability applications due to its robust design, high-quality materials, and rigorous testing. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
To prevent electrostatic discharge (ESD) damage, handle the RKEF110 with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or handling it in a way that could generate static electricity.