Part Details for RKD2A23D51C by Carlo Gavazzi Holding AG
Results Overview of RKD2A23D51C by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKD2A23D51C Information
RKD2A23D51C by Carlo Gavazzi Holding AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RKD2A23D51C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2271
|
Newark | Solid State Relay, 50A, 4-32Vdc, Screw, Contact Configuration:-, Load Current:50A, Operating Voltage Max:265Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RKD2A23D51C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
225-RKD2A23D51C
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 2 POLE-2X DC IN-ZC 230V 50A-HI I2T-CONN IN RoHS: Compliant | 0 |
|
$85.1100 / $86.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.6300 / $143.7500 | Buy Now |
DISTI #
RKD2A23D51C
|
TME | Relay: solid state, 50A, Uswitch: 24÷265VAC, 2-phase, -40÷80°C Min Qty: 1 | 0 |
|
$85.3000 / $97.7700 | RFQ |