Part Details for RK73HW2HRTTE1000F by KOA Speer Electronics Inc
Results Overview of RK73HW2HRTTE1000F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73HW2HRTTE1000F Information
RK73HW2HRTTE1000F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73HW2HRTTE1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE1000F
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohm 1% 0.75W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1230 / $0.5900 | Order Now |
Part Details for RK73HW2HRTTE1000F
RK73HW2HRTTE1000F CAD Models
RK73HW2HRTTE1000F Part Data Attributes
|
RK73HW2HRTTE1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE1000F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2010L6F1000SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE1000F vs MC2010L6F1000SE |
RC2010FKF100R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE1000F vs RC2010FKF100R |
WR20X1000FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE1000F vs WR20X1000FGL |
SCR50-101FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HRTTE1000F vs SCR50-101FB |
RS10K101FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE1000F vs RS10K101FC |
RK73H2HTED1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE1000F vs RK73H2HTED1000F |
NMCT2010FT100R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.75W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RK73HW2HRTTE1000F vs NMCT2010FT100R |
RGC2010FTD100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73HW2HRTTE1000F vs RGC2010FTD100R |
MC2010-1000-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73HW2HRTTE1000F vs MC2010-1000-FT |
CR2010TT100Q100R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RK73HW2HRTTE1000F vs CR2010TT100Q100R+-1% |