Part Details for RK73H2HTTE8200F by KOA Speer Electronics Inc
Results Overview of RK73H2HTTE8200F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2HTTE8200F Information
RK73H2HTTE8200F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2HTTE8200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE8200FCT-ND
|
DigiKey | RES 820 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0391 / $0.2500 | Buy Now |
DISTI #
660-RK73H2HTTE8200F
|
Mouser Electronics | Thick Film Resistors - SMD 820 ohm 1% 0.75W AEC RoHS: Compliant | 3765 |
|
$0.0390 / $0.2700 | Buy Now |
Part Details for RK73H2HTTE8200F
RK73H2HTTE8200F CAD Models
RK73H2HTTE8200F Part Data Attributes
|
RK73H2HTTE8200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE8200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
RK73H2HTTE8200F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H2HTTE8200F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H2HTTE8200F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the RK73H2HTTE8200F is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, the RK73H2HTTE8200F is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The typical power rating derating curve for the RK73H2HTTE8200F is 50% power derating at 70°C, 30% at 80°C, and 10% at 90°C.