Part Details for RK73H2ETTD2741F by KOA Speer Electronics Inc
Results Overview of RK73H2ETTD2741F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ETTD2741F Information
RK73H2ETTD2741F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ETTD2741F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2741FCT-ND
|
DigiKey | RES 2.74K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6198 In Stock |
|
$0.0242 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ETTD2741F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 2.74Kohms 1% RoHS: Compliant | 1520 |
|
$0.0250 / $0.1800 | Buy Now |
DISTI #
V72:2272_06809160
|
Arrow Electronics | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4098 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 Container: Cut Strips | Americas - 4098 |
|
$0.0097 / $0.0774 | Buy Now |
DISTI #
62836469
|
Verical | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4098 Package Multiple: 1 Date Code: 2145 | Americas - 4098 |
|
$0.0097 | Buy Now |
DISTI #
43865580
|
Verical | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1667 Package Multiple: 1 | Americas - 2950 |
|
$0.0274 | Buy Now |
|
Bristol Electronics | 822 |
|
RFQ | ||
|
Quest Components | 6876 |
|
$0.0522 / $0.1740 | Buy Now | |
DISTI #
RK73H2ETTD2741F
|
TTI | Thick Film Resistors - SMD 1/2watt 2.74Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0310 | Buy Now |
DISTI #
RK73H2ETTD2741F
|
TTI | Thick Film Resistors - SMD 1/2watt 2.74Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0310 | Buy Now |
Part Details for RK73H2ETTD2741F
RK73H2ETTD2741F CAD Models
RK73H2ETTD2741F Part Data Attributes
|
RK73H2ETTD2741F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2741F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
RK73H2ETTD2741F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H2ETTD2741F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H2ETTD2741F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The MSL of the RK73H2ETTD2741F is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the RK73H2ETTD2741F is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The power rating derating curve for the RK73H2ETTD2741F can be found in the KOA Speer Electronics Inc. application note or by contacting their technical support team.