Part Details for RK73H2ETTD2401F by KOA Speer Electronics Inc
Results Overview of RK73H2ETTD2401F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ETTD2401F Information
RK73H2ETTD2401F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ETTD2401F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2401FCT-ND
|
DigiKey | RES 2.4K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
986 In Stock |
|
$0.0242 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ETTD2401F
|
Mouser Electronics | Thick Film Resistors - SMD 2.4K OHM 1% RoHS: Compliant | 11455 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
RK73H2ETTD2401F
|
TTI | Thick Film Resistors - SMD 2.4K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0253 / $0.0327 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for RK73H2ETTD2401F
RK73H2ETTD2401F CAD Models
RK73H2ETTD2401F Part Data Attributes
|
RK73H2ETTD2401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
RK73H2ETTD2401F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H2ETTD2401F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H2ETTD2401F is a thick-film resistor designed for high-frequency applications up to 1 GHz, making it suitable for RF and microwave circuits.
-
The MSL of the RK73H2ETTD2401F is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the RK73H2ETTD2401F is AEC-Q200 qualified, making it suitable for use in automotive applications, including engine control units, infotainment systems, and advanced driver-assistance systems (ADAS).
-
The power rating of the RK73H2ETTD2401F decreases with temperature. At 70°C, the power rating is 0.25W, and at 155°C, it is 0.1W.